SMC Double Acting Acting Rodless Actuator 63mm Bore 500 mm
- RS 제품 번호:
- 847-356
- 제조사 부품 번호:
- CY3B63TF-500
- 제조업체:
- SMC
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 847-356
- 제조사 부품 번호:
- CY3B63TF-500
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Rodless Actuator | |
| Bore Diameter | 63mm | |
| Stroke Length | 500mm | |
| Series | CY3B | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 MPa | |
| Body Material | Aluminium Alloy | |
| Mounting Orientation | Horizontal, Inclined, Vertical | |
| Cushioning Type | Rubber Buffer | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Weight | 6.26kg | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Rodless Actuator | ||
Bore Diameter 63mm | ||
Stroke Length 500mm | ||
Series CY3B | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 MPa | ||
Body Material Aluminium Alloy | ||
Mounting Orientation Horizontal, Inclined, Vertical | ||
Cushioning Type Rubber Buffer | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Weight 6.26kg | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The SMC magnetically coupled rodless cylinder designed for improved performance. Its Advanced engineering offers enhanced operation and efficiency in various automated systems, making it an Ideal choice for dynamic applications.
Upgraded space-saving design with improved bearing performance
70% longer wear ring for extended product life
30% reduction in minimum operating pressure due to innovative lubrication system
Compatible with small auto switches for versatile installation options
관련된 링크들
- SMC Double Acting Acting Rodless Actuator 40mm Bore 500 mm
- SMC Double Acting Acting Rodless Actuator 63mm Bore 400 mm
- SMC Double Acting Acting Rodless Actuator 63mm Bore 1 m
- SMC Double Acting Acting Rodless Actuator 63mm Bore 450 mm
- SMC Double Acting Acting Rodless Actuator 63mm Bore 700 mm
- SMC Double Acting Acting Rodless Actuator 63mm Bore 600 mm
- SMC Double Acting Acting Rodless Actuator 63mm Bore 800 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 63mm Bore 500 mm
