SMC Double Acting Acting Cylinder 32mm Bore 500 mm
- RS 제품 번호:
- 846-839
- 제조사 부품 번호:
- CY1SG32-500Z
- 제조업체:
- SMC
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 846-839
- 제조사 부품 번호:
- CY1SG32-500Z
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Cylinder | |
| Bore Diameter | 32mm | |
| Connection Thread Standard | Metric | |
| Stroke Length | 500mm | |
| Series | CY1S | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 MPa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber | |
| Mounting Orientation | Horizontal | |
| Port Gender | Female | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Linear | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Cylinder | ||
Bore Diameter 32mm | ||
Connection Thread Standard Metric | ||
Stroke Length 500mm | ||
Series CY1S | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 MPa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber | ||
Mounting Orientation Horizontal | ||
Port Gender Female | ||
Minimum Operating Temperature -10°C | ||
Guide Type Linear | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The SMC magnetically coupled rodless cylinder that streamlines operation with enhanced durability, designed for efficient, smooth linear motion in industrial applications.
Compact design allows for installation in tight spaces
Available with shock absorbers
Auto-switch capable
관련된 링크들
- SMC Double Acting Acting Cylinder 20mm Bore 500 mm
- SMC Double Acting Acting Cylinder 15mm Bore 500 mm
- SMC Double Acting Acting Cylinder 32mm Bore 100 mm
- SMC Double Acting Acting Cylinder 32mm Bore 200 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 32mm Bore 150 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 25mm Bore 500 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 32mm Bore 300 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 32mm Bore 400 mm
