SMC Double Acting Acting Cylinder 20mm Bore 250 mm

N

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
846-630
제조사 부품 번호:
CY1SG20-250Z
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Product Type

Cylinder

Bore Diameter

20mm

Connection Thread Standard

Rc

Stroke Length

250mm

Series

CY1S

Action Type

Double Acting

Maximum Operating Pressure

0.7 MPa

Body Material

Stainless Steel

Cushioning Type

Bumper

Mounting Orientation

Horizontal

Minimum Operating Temperature

-10°C

Guide Type

Slide Bearing

Port Gender

Female

Maximum Operating Temperature

60°C

Weight

6.94lb

Standards/Approvals

No

COO (Country of Origin):
JP
The SMC magnetically coupled rodless cylinder that streamlines operation with enhanced durability, designed for efficient, smooth linear motion in industrial applications.

Compact design allows for installation in tight spaces

Available with shock absorbers

Auto-switch capable

관련된 링크들