SMC Double Acting Acting Cylinder 25mm Bore 900 mm
- RS 제품 번호:
- 846-572
- 제조사 부품 번호:
- CY3B25-900
- 제조업체:
- SMC
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 846-572
- 제조사 부품 번호:
- CY3B25-900
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Cylinder | |
| Bore Diameter | 25mm | |
| Connection Thread Standard | Metric | |
| Stroke Length | 900mm | |
| Series | CY3B | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 MPa | |
| Body Material | Stainless Steel | |
| Cushioning Type | Rubber Bumper | |
| Mounting Orientation | Any Position | |
| Guide Type | Basic | |
| Minimum Operating Temperature | -10°C | |
| Port Gender | Female | |
| Maximum Operating Temperature | 60°C | |
| Weight | 2.86lb | |
| Standards/Approvals | No | |
| Port Thread Size | Rc | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Cylinder | ||
Bore Diameter 25mm | ||
Connection Thread Standard Metric | ||
Stroke Length 900mm | ||
Series CY3B | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 MPa | ||
Body Material Stainless Steel | ||
Cushioning Type Rubber Bumper | ||
Mounting Orientation Any Position | ||
Guide Type Basic | ||
Minimum Operating Temperature -10°C | ||
Port Gender Female | ||
Maximum Operating Temperature 60°C | ||
Weight 2.86lb | ||
Standards/Approvals No | ||
Port Thread Size Rc | ||
- COO (Country of Origin):
- CZ
The SMC magnetically coupled rodless cylinder designed for efficient operation in constrained spaces, featuring enhanced durability and improved lubrication capabilities for a wide range of applications.
Compact design allows direct mounting for space-saving solutions
Compatibility with auto switches streamlines integration in various systems
Maximum operating pressure of 0.7 MPa
Ambient temperature tolerance from -10 to 60 °C
관련된 링크들
- SMC Double Acting Acting Cylinder 15mm Bore 900 mm
- SMC Double Acting Acting Cylinder 20mm Bore 900 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 50mm Bore 900 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 40mm Bore 900 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 25mm Bore 900 mm
- SMC Double Acting Acting Rodless Actuator 40mm Bore 900 mm
- SMC Double Acting Acting Rodless Actuator 50mm Bore 900 mm
- SMC Double Acting Acting Rodless Actuator 32mm Bore 900 mm
