SMC Double Acting Acting Pneumatic Guided Cylinder 15mm Bore 150 mm

N

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
846-533
제조사 부품 번호:
CY1S15-150Z
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Product Type

Pneumatic Guided Cylinder

Bore Diameter

15mm

Stroke Length

150mm

Connection Thread Standard

Metric

Series

CY1S

Action Type

Double Acting

Maximum Operating Pressure

0.7 Mpa

Body Material

Aluminium Alloy, Stainless Steel

Mounting Orientation

Universal

Cushioning Type

Rubber Bumper

Minimum Operating Temperature

-10°C

Guide Type

Slide Bearing

Port Gender

Female

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Height

75mm

Length

225mm

Width

40mm

Port Thread Size

M5

The SMC Magnetic rodless cylinder is designed for smooth and guided linear motion in industrial applications. It is suitable for Air operation and ensures stable performance under consistent working conditions.

Double acting operation supports bidirectional movement

Maximum operating pressure up to 0.7 MPa

Rubber bumper at both ends reduces impact

관련된 링크들