SMC Double Acting Acting Rodless Pneumatic Cylinder 40mm Bore 500 mm
- RS 제품 번호:
- 846-197
- 제조사 부품 번호:
- CY3R40TF-500
- 제조업체:
- SMC
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 846-197
- 제조사 부품 번호:
- CY3R40TF-500
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Rodless Pneumatic Cylinder | |
| Bore Diameter | 40mm | |
| Stroke Length | 500mm | |
| Connection Thread Standard | G | |
| Series | CY3R | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 MPa | |
| Body Material | Aluminium Alloy | |
| Mounting Orientation | Horizontal, Inclined, Vertical | |
| Cushioning Type | Rubber Bumper | |
| Guide Type | Basic | |
| Port Gender | Male/Female | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 148mm | |
| Standards/Approvals | RoHS | |
| Height | 67mm | |
| Length | 66mm | |
| Weight | 1.98kg | |
| Port Thread Size | M8 x 1.25 x 10 | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Rodless Pneumatic Cylinder | ||
Bore Diameter 40mm | ||
Stroke Length 500mm | ||
Connection Thread Standard G | ||
Series CY3R | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 MPa | ||
Body Material Aluminium Alloy | ||
Mounting Orientation Horizontal, Inclined, Vertical | ||
Cushioning Type Rubber Bumper | ||
Guide Type Basic | ||
Port Gender Male/Female | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Width 148mm | ||
Standards/Approvals RoHS | ||
Height 67mm | ||
Length 66mm | ||
Weight 1.98kg | ||
Port Thread Size M8 x 1.25 x 10 | ||
- COO (Country of Origin):
- CN
The SMC rodless cylinder provides efficient linear motion control through its Advanced magnetically coupled design, allowing for precise handling of loads while reducing the overall equipment footprint.
Upgraded version promotes space-saving design
Improved lubrication enabled by a lubretainer ensures enhanced bearing performance
Direct mount type simplifies installation and interchangeability with existing models
관련된 링크들
- SMC Double Acting Acting Rodless Pneumatic Cylinder 25mm Bore 500 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 40mm Bore 3 m
- SMC Double Acting Acting Rodless Pneumatic Cylinder 20mm Bore 3 m
- SMC Double Acting Acting Rodless Pneumatic Cylinder 40mm Bore 500 mm
- SMC Double Acting Acting Rodless Actuator 40mm Bore 500 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 32mm Bore 350 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 20mm Bore 300 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 25mm Bore 3 m
