RS PRO 20 μm Replacement Filter Element for FIL

Subtotal (1 unit)*

₩20,300.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 8 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩20,300.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
249-4618
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Filtration Size

20μm

Product Type

Replacement Filter Element

For Use With

FIL

Material

Sintered Polypropylene

Standards/Approvals

RoHS and REACH compliant

COO (Country of Origin):
IT

RS PRO Pneumatic Replacement Filter Element


Use our range of RS PRO Replacement Filter Elements to keep your Pneumatic Filters working in top condition. Our sintered filter elements are high-quality, rated at 20μm, and a necessary component of any pneumatic application to be able to "condition" the compressed air. Installation is quick and easy when following maintenance guidelines and the filter offers excellent service life.

Feature and Benefits


  • Captures contaminants

  • Prevents damage by trapping unwanted particles in the filter material

  • Vital part of the system as this is the component that primarily filters the air in the system

  • Flow optimisation

  • Robustness with limited weight

  • Silicon Free

  • Increase the service life of the filter

  • General Specification


  • Type Filter: Element

  • Filtration Threshold: 20 μm

  • Material: Sintered PP

  • Compatibility


    We offer a range of replacement air filter elements for different filter systems. It is essential to ensure that the replacement is compatible with your cartridge or pneumatic filter system. This filter is designed for use with the following Filter Regulators / Filter Regulator Lubricators.

  • RS PRO 20μm G 3/4 15 bar Filter 6250NL/min max - RS stock no: 176-1722

  • RS PRO Filter Regulator, 20μm, G ¾ - RS stock no: 176-1741

  • RS PRO G 3/4 FRL, Manual, Semi-Automatic Drain, 20μm Filtration Size - RS stock no: 197-7911

  • RS PRO G 1 FRL, Manual, Semi-Automatic Drain, 20μm Filtration Size - RS stock no: 197-7912

  • Applications


  • Pneumatic Automation

  • Compressed Air Systems

  • Compressors, Compressed Air Circuits

  • 관련된 링크들