Parker 3 μm Replacement Filter Element for TG(E/A/H/S) and G/CNG housing
- RS 제품 번호:
- 823-518
- 제조사 부품 번호:
- 2020XP4
- 제조업체:
- Parker
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩559,212.00
제조사가 재고 비축중
- 2026년 11월 25일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩559,212.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 823-518
- 제조사 부품 번호:
- 2020XP4
- 제조업체:
- Parker
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Parker | |
| Product Type | Replacement Filter Element | |
| Filtration Size | 3μm | |
| For Use With | TG(E/A/H/S) and G/CNG housing | |
| For Removal | Compressed Air Contamination | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Parker | ||
Product Type Replacement Filter Element | ||
Filtration Size 3μm | ||
For Use With TG(E/A/H/S) and G/CNG housing | ||
For Removal Compressed Air Contamination | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- CZ
The Parker replacement filter element designed to ensure optimal performance and reliability in compressed Air and gas filtration systems. This product promises superior quality through genuine components tailored for specific series applications.
Includes one element required for efficient filtration
Utilises a superfine coalescing filter for enhanced contaminant removal
Compatible with G, GH, F, LV, TG(E/A/H/S) and G/CNG Series housings
Supports applications for compressed air, nitrogen, and special gases
관련된 링크들
- Parker Replacement Filter Element for TG(E/A/H/S) and G/CNG
- Parker Replacement Filter Element for TG(E/A/H/S) and G/CNG housing
- Parker 3 μm Replacement Filter Element for TG(E/A/H/S) and G/CNG housing
- Parker 3 μm Replacement Filter Element for TG(E/A/H/S) and G/CNG
- Parker Replacement Filter Element for GL and GL Plus Compressed Air Filter
- Parker Replacement Filter Element for Filter
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
