SMC Type G Pneumatic Regulator -, 1/4 in 0.05 bar ITV2000
- RS 제품 번호:
- 237-3447
- 제조사 부품 번호:
- ITV2030-31F2N3
- 제조업체:
- SMC
Subtotal (1 unit)*
₩1,102,800.00
재고있음
- 4 개 단위 배송 준비 완료
- 추가로 2026년 11월 12일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,102,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 237-3447
- 제조사 부품 번호:
- ITV2030-31F2N3
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | ITV2000 | |
| Outlet Size | 1/4 in | |
| Outlet Type | Type G | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 0.05bar | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Pneumatic Regulator | ||
Series ITV2000 | ||
Outlet Size 1/4 in | ||
Outlet Type Type G | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 0.05bar | ||
- COO (Country of Origin):
- JP
SMC ITV2000 Series Pneumatic Regulator, 0.05-0.9 bar Outlet Pressure Range, 1500 L/min Maximum Flow Rate - ITV2030-31F2N3
This pneumatic regulator is designed to effectively control Air pressure in various industrial applications. With a Compact design and an inlet port of G 1/4, it manages a pressure range from 0.05 to 0.9 bar. This unit operates efficiently within temperatures of 0 to 50°C, making it suitable for diverse environments. Its maximum input pressure capability is 10 bar, ensuring versatility in functionality.
Features & Benefits
• Adjustable output pressure simplifies system integration
• High flow rate of 1500 L/min enhances performance
• Integrated pressure display improves monitoring accuracy
• Materials ensure durability and long-term reliability
• CE approval confirms compliance with safety standards
• High flow rate of 1500 L/min enhances performance
• Integrated pressure display improves monitoring accuracy
• Materials ensure durability and long-term reliability
• CE approval confirms compliance with safety standards
Applications
• Used for precision control in automated machinery
• Employed in pneumatic process control systems
• Utilised in robotics for consistent Air pressure delivery
• Applied in valve actuation for improved responsiveness
• Employed in pneumatic process control systems
• Utilised in robotics for consistent Air pressure delivery
• Applied in valve actuation for improved responsiveness
What is the maximum and minimum operating pressure range?
The maximum operating pressure is 1.0 MPa, while the minimum is set at 0.1 MPa, providing flexibility for various applications.
How does the product handle different input signals?
This unit accepts voltage input signals ranging from 0 to 10VDC, allowing integration with various control systems.
관련된 링크들
- SMC Type G Pneumatic Regulator -, 1/4 in 0.05 bar ITV
- SMC Type G Pneumatic Regulator -, 1/4 in 0.005 MPa ITV2000, ITV2030
- SMC Pneumatic Regulator -, G 1/4 0.005 MPa ITV2000
- SMC Type G Pneumatic Regulator -, 3/8 in 0.1 MPa ITV2000, SERIE ITV2000
- SMC Type G Pneumatic Regulator -, 1/4 in 0.5 bar ITV
- SMC Type G Pneumatic Regulator -, 3/8 in 0.05 bar ITV
- SMC Type G Pneumatic Regulator -, 1/2 in 0.05 bar ITV3000
- SMC 3/8 in G Pneumatic Regulator - 1 Mpa, ITV2030-31F3N3 4000L/min ITV2000