Festo Pneumatic Regulator, 100 L/min Flow Rate, 2 to 6 Bar Outlet Pressure - LRLL-1/8-QS-4
Use this differential pressure regulator from Festo to monitor flow-rate changes in your machinery. It provides optimum operating conditions and degree control by removing pressure variations. A standard G1/8 inlet port and push-in 4mm tube outlet offer flexible installation options and easy fitting. Thanks to a wide operating temperature range of 0°C to +60°C, this is a safe option for use in challenging environments. A pressure opening of between 2 to 6 bar lets you use the regulator safely with heavy-duty equipment, while a threaded mounting type ensures a secure attachment to your setup.
• Light weight of 19g won't put unnecessary strain on your system • Locknut is nickel plated for improved wear resistance and strength • Synthetic thread prevents lubricant leakage and external contamination from dust • Can be assembled in any position for versatility • PBT-reinforced material for low water absorption and thermal resistance