Festo G 1/2 Pneumatic Regulator - 0.5bar to 12bar, 20bar max. input, 530332

Subtotal (1 unit)*

₩100,617.60

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 3월 02일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩100,617.60

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
202-2097
제조사 부품 번호:
MS6-LRB-1/2-D7-A4-AS
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Port Connection

G 1/2

Maximum Outlet Pressure

12bar

Minimum Outlet Pressure

0.5bar

Maximum Input Pressure

20bar

Manufacturer Series

MS

Typical Flow Rate

5500L/min

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Model Number p

530332

COO (Country of Origin):
HU

Festo Series MS Pneumatic Regulator, 12 Bar Maximum Outlet Pressure, 20 Bar Maximum Input Pressure - MS6-LRB-1/2-D7-A4-AS, Numeric Part Number: 530332


This pneumatic regulator is an essential component for efficient pneumatic pressure control. Designed with a direct-acting diaphragm mechanism, it features G 1/2 port connections and is capable of adjusting outlet pressures between 0.5 bar and 12 bar. The device operates effectively within a maximum input pressure of 20 bar, ensuring high performance in various industrial applications.

Features & Benefits


• Directly actuated design ensures precise pressure regulation
• Maximum outlet pressure of 12 bar supports diverse operations
• High flow rate of 5500 L/min optimises system performance
• Wide temperature range of -10°C to +60°C for versatile use

Applications


• Suitable for compressed air utilisation in automation environments
• Ideal for controlling pressure in food processing
• Utilised in production lines for automated machinery

What is the pressure regulation range of this device?


This regulator can adjust output pressure within a range of 0.5 bar to 12 bar, allowing for versatile application across different systems.

What is the significance of the high flow rate provided by this regulator?


The standard nominal flow rate of 5500 L/min ensures quick pressure adjustments, making it suitable for high-demand environments where efficiency is crucial.

Are there specific conditions under which lubricated operation is necessary?


Lubricated operation is recommended when used in environments that demand lubrication to enhance performance and longevity, simplifying maintenance requirements.

관련된 링크들