Festo G 1/2 Pneumatic Regulator - 0.5bar to 7bar, 16bar max. input, 162586

Subtotal (1 unit)*

₩224,133.60

Add to Basket
수량 선택 또는 입력
재고있음
  • 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩224,133.60

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
202-2056
제조사 부품 번호:
LR-1/2-D-7-MIDI
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Port Connection

G 1/2

Maximum Outlet Pressure

7bar

Minimum Outlet Pressure

0.5bar

Maximum Input Pressure

16bar

Manufacturer Series

D

Typical Flow Rate

4000L/min

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Model Number p

162586

COO (Country of Origin):
HU

Festo Series D Pneumatic Regulator, 16 bar Maximum Input Pressure, 7 bar Maximum Outlet Pressure - LR-1/2-D-7-MIDI


This pneumatic regulator by Festo is a high-quality product designed for precise pressure regulation. With a maximum input pressure of 16 bar and maximum outlet pressure of 7 bar, this regulator ensures optimal performance in various applications. Its robust design and advanced features make it a reliable choice for professionals in various industries.

Features & Benefits


• Rotary knob with lock ensures secure adjustment of output pressure, maintaining consistency in performance
• Can be installed in any position, providing flexibility in placement for diverse applications
• Adjustable from 0.5 to 7 bar, allowing precise control over the output pressure for specific requirements
• Equipped with a pressure gauge for easy monitoring of pressure levels, ensuring accurate operation
• Constructed with high-quality materials such as zinc die-casting and NBR seals for durability and reliability

Applications


• Suitable for controlling pressure in pneumatic systems in the automation industry
• Ideal for maintaining consistent pressure in electronic equipment and machinery
• Used in electrical applications that require precise pressure regulation for efficient operation

Can it be used in different assembly positions?


It can be installed in any position, offering flexibility in placement for various applications.

Will it provide accurate pressure readings?


The pressure gauge ensures precise monitoring of pressure levels, ensuring accurate operation.

Is it suitable for controlling pressure in pneumatic systems?


Yes, it is designed to regulate pressure in pneumatic systems in the automation industry.

관련된 링크들