- RS 제품 번호:
- 203-8493
- 제조사 부품 번호:
- GRE-1/8-NPT
- 제조업체:
- Festo
- RS 제품 번호:
- 203-8493
- 제조사 부품 번호:
- GRE-1/8-NPT
- 제조업체:
- Festo
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
Festo Pressure Relief Valve, 0 to 10 Bar Operating Pressure Range, Aluminium Alloy Body Material - GRE-1/8-NPT
Use this pressure relief valve from Festo to control the piston speed of cylinders or rotary drives in your pneumatic equipment. Simply screw it into the exhaust controls and change the airflow rate using the adjusting element. The unit has a built-in silencer, which suppresses noise levels to prevent them from causing disruption in your workplace. Its aluminium alloy body is strong and lightweight, so it's durable and doesn't put strain on your system.
1/8NPT inlet port for a tight seal
Wide operating temperature range of -10°C to +70°C for safe use in demanding environments
Seal material is nitrile rubber, so it's puncture-resistant to prevent leakage
Wide operating temperature range of -10°C to +70°C for safe use in demanding environments
Seal material is nitrile rubber, so it's puncture-resistant to prevent leakage
Applications
Factory automation
Warehousing applications
Vehicle manufacturing
Mining equipment
Food industry
Warehousing applications
Vehicle manufacturing
Mining equipment
Food industry
What size is this pressure relief valve?
This pressure relief valve has compact dimensions of 27.1 (length) x 15mm (diameter), so it takes up minimal space in your setup.
What's the operating pressure range of this valve?
This versatile unit has an operating pressure range of 0 to 10 bar.
사양
속성 | 값 |
---|---|
Maximum Operating Pressure | 10bar |
Manufacturer Series | GRE-1/8-NPT |
Minimum Operating Pressure | 0bar |
Body Material | Aluminium Alloy |
Standards Met | ISO8573-1:2010, RoHS Compliant |