RS PRO Brass, Steel Pneumatic Quick Connect Coupling, Female, Male 13mm Single Shut Off (One Side Is with Valve)

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩45,940.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 44 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩45,940.00
5 +₩37,820.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
667-2002
Distrelec 제품 번호:
304-19-569
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Pneumatic Quick Connect Coupling

Series

27

Sub Type

Single Shut Off (One Side Is with Valve)

Hose Barb Connection

13mm

Material

Brass, Steel

Thread Gender

Female, Male

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum Operating Pressure

35 bar

Standards/Approvals

CEJN 410, Rectus 27, TST 410

Finish

Nickel Plated

COO (Country of Origin):
TR

Series 27 Connectors, Single Shut-Off Type


Series 27 Connectors, Single Shut-Off Type


High capacity connectors, ideal for heavy tool applications such as large air tool connections, mains supply outlets and stamping equipment. Very high flow capacity combined with low pressure drop characteristics. Maximum operating pressure 35 bar and temperature range is -20°C to +100°C. All couplings are of the single shut-off type and all allow one handed operation. Interchangeable with CEJN 410 and Rectus Series 27.

관련된 링크들