Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/2 in Male/Female
- RS 제품 번호:
- 283-1577
- 제조사 부품 번호:
- 84SFAW21SXN
- 제조업체:
- Legris
Subtotal (1 unit)*
₩49,520.00
재고있음
- 17 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩49,520.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 283-1577
- 제조사 부품 번호:
- 84SFAW21SXN
- 제조업체:
- Legris
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Legris | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/2 in | |
| Series | 84 | |
| Material | Nickel Plated Brass | |
| Thread Gender | Male/Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 12 bar | |
| Finish | Anodised, Nickel Plated | |
| Standards/Approvals | DIN EN 983, ISO4414, ISO 6150 C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Legris | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/2 in | ||
Series 84 | ||
Material Nickel Plated Brass | ||
Thread Gender Male/Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 12 bar | ||
Finish Anodised, Nickel Plated | ||
Standards/Approvals DIN EN 983, ISO4414, ISO 6150 C | ||
- COO (Country of Origin):
- DE
The Legris Quick Coupling from 84 Series developed for single hand operation. The UltraFlo valve guarantees optimum flow and low pressure drop. The high insertion depth is guaranteed by an optimized plug guide. This 84 series coupling has an optimized locking of the plug due to 6 way ball valve.
Compliance to ISO 6150C
Easy and fast connection
관련된 링크들
- Legris Nickel Plated Steel Pneumatic Quick Connect Coupling, 3/4 in Male
- Legris Nickel Plated Steel Pneumatic Quick Connect Coupling, 1/2 in Male
- Legris Nickel Plated Steel Pneumatic Quick Connect Coupling, 3/8 in Male/Female
- Legris Nickel Plated Steel Pneumatic Quick Connect Coupling, 1/4 in Male/Female
- Legris Nickel Plated Steel Pneumatic Quick Connect Coupling, 3/8 in Male Single Shut-Off
- Legris Nickel Plated Steel Pneumatic Quick Connect Coupling, 3/8 in Male/Female ISO 6150 B
- Legris Nickel Plated Steel Pneumatic Quick Connect Coupling, 1/4 in Male/Female Single Shut-Off
- Legris Nickel Plated Steel Pneumatic Quick Connect Coupling, 1/8 in Male/Female Single Shut-Off