Legris Nickel Plated Brass, Anodised Aluminium Pneumatic Quick Connect Coupling, 1/8 in Male/Female
- RS 제품 번호:
- 283-1555
- 제조사 부품 번호:
- 30KPTF10APX
- 제조업체:
- Legris
Subtotal (1 unit)*
₩109,920.00
재고있음
- 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩109,920.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 283-1555
- 제조사 부품 번호:
- 30KPTF10APX
- 제조업체:
- Legris
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Legris | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/8 in | |
| Series | 30 | |
| Material | Nickel Plated Brass, Anodised Aluminium | |
| Thread Gender | Male/Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 12 bar | |
| Finish | Nickel Plated Steel, Nickel Plated Brass, Anodised Aluminium | |
| Standards/Approvals | ISO 6150 B, ISO4414, DIN EN 983 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Legris | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/8 in | ||
Series 30 | ||
Material Nickel Plated Brass, Anodised Aluminium | ||
Thread Gender Male/Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 12 bar | ||
Finish Nickel Plated Steel, Nickel Plated Brass, Anodised Aluminium | ||
Standards/Approvals ISO 6150 B, ISO4414, DIN EN 983 | ||
- COO (Country of Origin):
- TR
The Legris Safety Quick Coupling Series KP is a safety coupling with pushing button integrating self venting system according to ISO 6150 B, ISO 6150 C and EURO. The self venting takes place during disconnection in 2 steps which offers no risk of pressurized hoses being tossed around. When the pushing button is pressed one time, the plug is released yet remains locked in. The coupling valve closes and the air is vented from the air line at the same time.
No whiplash effect
Easy to connect and disconnect
Compliance to ISO 4414 standard
관련된 링크들
- Legris Anodised Aluminium, Nickel Plated Brass Pneumatic Quick Connect Coupling, 8 mm Male/Female
- Legris Nickel Plated Brass, Anodised Aluminium Pneumatic Quick Connect Coupling, 8 mm Male, Female
- Legris Nickel Plated Brass, Anodised Aluminium Pneumatic Quick Connect Coupling, 8 mm Male/Female
- Legris Anodised Aluminium, Nickel Plated Brass Pneumatic Quick Connect Coupling, 6 mm Female, Male
- Legris Anodised Aluminium, Nickel Plated Brass Pneumatic Quick Connect Coupling, 13 mm Male/Female
- Legris Nickel Plated Brass, Anodised Aluminium Pneumatic Quick Connect Coupling, 9 mm Male/Female
- Legris Anodised Aluminium, Nickel Plated Brass Pneumatic Quick Connect Coupling, 13 mm Female, Male
- Legris Nickel Plated Brass, Anodised Aluminium Pneumatic Quick Connect Coupling, 1/8 in Male/Female