Legris Nickel Plated Brass, Anodised Aluminium Pneumatic Quick Connect Coupling, 1/4 in Male/Female Self-Venting System

Subtotal (1 unit)*

₩109,920.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩109,920.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
283-1547
제조사 부품 번호:
30KPAW13APX
제조업체:
Legris
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Legris

Product Type

Pneumatic Quick Connect Coupling

Thread Size

1/4 in

Series

30

Sub Type

Self-Venting System

Material

Nickel Plated Brass, Anodised Aluminium

Thread Gender

Male/Female

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

12 bar

Maximum Operating Temperature

100°C

Standards/Approvals

ISO 6150 B, DIN EN 983, ISO4414

Finish

Nickel Plated, Anodised

COO (Country of Origin):
TR
The Legris Safety Quick Coupling Series KP is a safety coupling with pushing button integrating self venting system according to ISO 6150 B, ISO 6150 C and EURO. The self venting takes place during disconnection in 2 steps which offers no risk of pressurized hoses being tossed around. When the pushing button is pressed one time, the plug is released yet remains locked in. The coupling valve closes and the air is vented from the air line at the same time.

No whiplash effect

Easy to connect and disconnect

Compliance to ISO 4414 standard

관련된 링크들