Legris Anodised Aluminium Pneumatic Quick Connect Coupling, 1/4 in Male 30mm
- RS 제품 번호:
- 283-1538
- 제조사 부품 번호:
- 30KAAW13SPN
- 제조업체:
- Legris
Subtotal (1 unit)*
₩45,840.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩45,840.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 283-1538
- 제조사 부품 번호:
- 30KAAW13SPN
- 제조업체:
- Legris
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Legris | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/4 in | |
| Series | 30 | |
| Hose Barb Connection | 30mm | |
| Material | Anodised Aluminium | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 35 bar | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 6150 B, US MIL-SPEC 4109 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Legris | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/4 in | ||
Series 30 | ||
Hose Barb Connection 30mm | ||
Material Anodised Aluminium | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 35 bar | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 6150 B, US MIL-SPEC 4109 | ||
- COO (Country of Origin):
- DE
The Legris Quick Coupling from Series 30 is a robust steel. The coupling system stands out for its very robust design with steel valve bodies. The high insertion depth is guaranteed by an optimized plug guide.
Compliance to ISO 6150B
관련된 링크들
- Legris Anodised Aluminium Pneumatic Quick Connect Coupling, 3/8 in Male 30mm
- Legris Anodised Aluminium Pneumatic Quick Connect Coupling, Male
- Legris Anodised Aluminium Pneumatic Quick Connect Coupling, 1/8 in Male
- Legris Anodised Aluminium Pneumatic Quick Connect Coupling, 1/4 in Female 30mm
- Legris Anodised Aluminium Pneumatic Quick Connect Coupling, 3/8 in Female 30mm
- Legris Anodised Aluminium Pneumatic Quick Connect Coupling, Female, Male 30mm Quick Coupling with Iso 6150 B Profile
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/2 in Male 30mm
- Legris Anodised Aluminium, Nickel Plated Brass Pneumatic Quick Connect Coupling, 8 mm Male/Female