Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/2 in Male/Female 27mm
- RS 제품 번호:
- 283-1500
- 제조사 부품 번호:
- 27KAAK21MPN
- 제조업체:
- Legris
Subtotal (1 unit)*
₩78,360.00
재고있음
- 추가로 2026년 11월 09일 부터 11 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩78,360.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 283-1500
- 제조사 부품 번호:
- 27KAAK21MPN
- 제조업체:
- Legris
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Legris | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/2 in | |
| Series | 27 | |
| Hose Barb Connection | 27mm | |
| Material | Nickel Plated Brass | |
| Thread Gender | Male/Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 35 bar | |
| Standards/Approvals | No | |
| Finish | Nickel | |
| 모두 선택 | ||
|---|---|---|
브랜드 Legris | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/2 in | ||
Series 27 | ||
Hose Barb Connection 27mm | ||
Material Nickel Plated Brass | ||
Thread Gender Male/Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 35 bar | ||
Standards/Approvals No | ||
Finish Nickel | ||
- COO (Country of Origin):
- DE
The Legris Quick Coupling is an universal industrial coupling with standard European profile for use with large pneumatic consumer. This coupling system has single hand operation withUltraFlo valve for optimum flow and low pressure drop.
Extremely high flow
Long service life
Higher working pressure
Easy and fast connection
관련된 링크들
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 3/4 in Male 27mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 3/8 in Male, Female 27mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 3/8 in Male/Female 23mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/4 in Male/Female 23mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/2 in Male/Female 23mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, Male/Female
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/4 in Male, Female ISO 23mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, Male/Female 27mm