Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, Male/Female 13mm
- RS 제품 번호:
- 283-1454
- 제조사 부품 번호:
- 25SBTF08MPN
- 제조업체:
- Legris
Subtotal (1 unit)*
₩38,060.00
제한된 재고
- 추가로 2026년 11월 09일 부터 20 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩38,060.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 283-1454
- 제조사 부품 번호:
- 25SBTF08MPN
- 제조업체:
- Legris
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Legris | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | 25 | |
| Hose Barb Connection | 13mm | |
| Material | Nickel Plated Brass | |
| Thread Gender | Male/Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 35 bar | |
| Standards/Approvals | ATEX, RoHS | |
| Finish | Nickel | |
| 모두 선택 | ||
|---|---|---|
브랜드 Legris | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series 25 | ||
Hose Barb Connection 13mm | ||
Material Nickel Plated Brass | ||
Thread Gender Male/Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 35 bar | ||
Standards/Approvals ATEX, RoHS | ||
Finish Nickel | ||
- COO (Country of Origin):
- DE
The Legris Quick Coupling from 25 series is an universal industrial coupling with an European profile. This coupling system has single hand operation. It has an UltraFlo valve for optimum flow and low pressure drop. This series stands out for its robust design and long service life even with the harshest use.
Lower connection forces
Easy and fast connection
관련된 링크들
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, Male/Female
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, Male/Female RG
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/8 in Male/Female
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 8 mm Female Coupling System with Single Hand Operation
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 6 mm Female Coupling System with Single Hand Operation
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 4 mm Female Coupling System with Single Hand Operation
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/4 in Female
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 5 mm Male/Female