Legris Polymer Pneumatic Quick Connect Coupling, Safety
- RS 제품 번호:
- 281-7046
- 제조사 부품 번호:
- 9094U06 10
- 제조업체:
- Legris
Subtotal (1 Box of 5 units)*
₩56,860.00
마지막 RS 재고
- 최종적인 1 개 unit(s)이 배송 준비 됨
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩56,860.00 | ₩11,372.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 281-7046
- 제조사 부품 번호:
- 9094U06 10
- 제조업체:
- Legris
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Legris | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | C 9000 | |
| Sub Type | Safety | |
| Material | Polymer | |
| Maximum Operating Pressure | 6 bar | |
| Standards/Approvals | ISO 4414, ISO 6358 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Legris | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series C 9000 | ||
Sub Type Safety | ||
Material Polymer | ||
Maximum Operating Pressure 6 bar | ||
Standards/Approvals ISO 4414, ISO 6358 | ||
제외
- COO (Country of Origin):
- FR
The Legris Polymer Quick Acting Safety Coupler has been designed for the safety of operators and machinery while giving very high energy efficiency performance. Available in three profile standards, it is perfectly suited for any type of installation.
Very high flow and low pressure drop
100 percent leak tested in production
Robust impact resistant material
Optimum energy efficiency
Long term reliability
관련된 링크들
- Legris Polymer Pneumatic Quick Connect Coupling, Safety
- Legris Reinforced Polymer Pneumatic Quick Connect Coupling, Male 6mm
- Legris Reinforced Polymer Pneumatic Quick Connect Coupling, Male 8mm
- Legris Reinforced Polymer Pneumatic Quick Connect Coupling, 1/4 in Male R
- Legris Reinforced Polymer Pneumatic Quick Connect Coupling, Male 10mm Body with Hosetail
- Legris Reinforced Polymer Pneumatic Quick Connect Coupling, 1/2 in Female G Female Body BSP Parallel
- Legris Reinforced Polymer Pneumatic Quick Connect Coupling, 1/4 in Female G Female Body BSP Parallel
- Legris Reinforced Polymer Pneumatic Quick Connect Coupling, 1/2 in Male R Male Body BSP Taper and NPT