Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 3/8 in
- RS 제품 번호:
- 281-3318
- 제조사 부품 번호:
- 0196 12 17
- 제조업체:
- Legris
Subtotal (1 Box of 10 units)*
₩202,946.00
재고있음
- 추가로 2026년 11월 16일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩202,946.00 | ₩20,294.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 281-3318
- 제조사 부품 번호:
- 0196 12 17
- 제조업체:
- Legris
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Legris | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 3/8 in | |
| Material | Nickel Plated Brass | |
| 모두 선택 | ||
|---|---|---|
브랜드 Legris | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 3/8 in | ||
Material Nickel Plated Brass | ||
제외
- COO (Country of Origin):
- FR
The Legris Coupler is a metal quick acting coupler. In order to fulfil the requirements of the widest range of industrial applications, Parker Legris offers a range of metal couplers compatible with a large selection of fluids. Simple to install, with or without shut off valves, these couplers offer a high flow rate capability. The coupler has sliding sleeve for automatic connection and disconnection.
Easy to use
Extremely compact
Wide variety of male probes
100 percent leak tested in production
Excellent shock and impact resistance
관련된 링크들
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/2 in
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/4 in
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, Male/Female
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, Female, Male
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 3/4 in
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 5 mm Male
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, Male/Female RG