SMC Brass Pneumatic Quick Connect Coupling, 1/8 in Female 0.13in
- RS 제품 번호:
- 268-9708
- 제조사 부품 번호:
- KK3S-02MS
- 제조업체:
- SMC
Subtotal (1 Bag of 5 units)*
₩109,160.00
재고있음
- 추가로 2026년 11월 23일 부터 1 개 단위 배송
- 추가로 2026년 12월 10일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩109,160.00 | ₩21,832.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 268-9708
- 제조사 부품 번호:
- KK3S-02MS
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/8 in | |
| Series | KK | |
| Hose Barb Connection | 0.13in | |
| Material | Brass | |
| Thread Gender | Female | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/8 in | ||
Series KK | ||
Hose Barb Connection 0.13in | ||
Material Brass | ||
Thread Gender Female | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC KK Pneumatic Quick Connect Coupler employs a unique connection method with a slim body design and large effective area are achieved with a construction that does not use steel balls or valve springs and therefore does not restrict the flow path. Together with a reduction of the body size, pressing parts and resin parts are used to achieve an overall weight reduction.
Sealing structure with low leakage
Shock resistant
관련된 링크들
- SMC Brass Pneumatic Quick Connect Coupling, 1/4 in R Male 0.25in Plug Socket
- SMC Brass Pneumatic Quick Connect Coupling, 1/4 in R Female Rc 0.25in Plug Socket
- SMC Brass Pneumatic Quick Connect Coupling, 1/8 in R Male
- SMC Brass Pneumatic Quick Connect Coupling, 1/2 in R Male
- SMC Brass Pneumatic Quick Connect Coupling, 3/8 in R Male
- SMC Brass Pneumatic Quick Connect Coupling, 3/8 in R Male 28mm
- SMC Structural Steel Pneumatic Quick Connect Coupling, 1/4 in Male R
- SMC Brass Pneumatic Quick Connect Coupling, 3/8 in Rc Female