Staubli – Fluid Connectors Body In Polyamide, Polyamide Resin Safety Quick Connect Coupling, 10mm
- RS 제품 번호:
- 253-7560
- 제조사 부품 번호:
- ERS 06.1810
- 제조업체:
- Staubli – Fluid Connectors
대량 구매 할인 받기
12개 더 담고 4% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩51,380.00
재고있음
- 101 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 11 | ₩51,380.00 | - |
| 12 - 24 | ₩49,320.00 | 4% |
| 25 + | ₩47,280.00 | 7% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 253-7560
- 제조사 부품 번호:
- ERS 06.1810
- 제조업체:
- Staubli – Fluid Connectors
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Staubli – Fluid Connectors | |
| Product Type | Safety Quick Connect Coupling | |
| Series | ERS | |
| Hose Barb Connection | 10mm | |
| Material | Body In Polyamide, Polyamide Resin | |
| Maximum Operating Pressure | 12 bar | |
| Finish | Non-Scratch | |
| Standards/Approvals | ISO 4414, ISO 6150 series C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Staubli – Fluid Connectors | ||
Product Type Safety Quick Connect Coupling | ||
Series ERS | ||
Hose Barb Connection 10mm | ||
Material Body In Polyamide, Polyamide Resin | ||
Maximum Operating Pressure 12 bar | ||
Finish Non-Scratch | ||
Standards/Approvals ISO 4414, ISO 6150 series C | ||
제외
- COO (Country of Origin):
- FR

Flexible pipe connectors
Collar fitting.
Standard: ISO 4414
관련된 링크들
- Staubli – Fluid Connectors Body In Polyamide, Polyamide Resin Safety Quick Connect Coupling, 13mm
- Staubli – Fluid Connectors Body In Polyamide, Polyamide Resin Safety Quick Connect Coupling, 1/4 in Male G
- Staubli – Fluid Connectors Polyamide Resin, Body In Polyamide Safety Quick Connect Coupling, 3/8 in Male G
- Staubli – Fluid Connectors Body In Polyamide Safety Quick Connect Coupling, 8mm
- Staubli – Fluid Connectors Body In Polyamide Safety Quick Connect Coupling, 3/8 in Female G
- Staubli – Fluid Connectors Polyamide Safety Quick Connect Coupling, 1/4 in Female G 08mm
- Staubli – Fluid Connectors Polyamide Safety Quick Connect Coupling, 1/2 in Male G 0.5in
- Staubli – Fluid Connectors Stainless Steel Safety Quick Connect Coupling, Female, Male 10mm