RS PRO Zinc Plated Steel Pneumatic Quick Connect Coupling, 1/4 in Female G

대량 구매 할인 받기

5개 더 담고 17% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩23,820.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 30일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩23,820.00-
5 +₩19,600.0017%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
235-1082
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Pneumatic Quick Connect Coupling

Thread Standard

G

Thread Size

1/4 in

Series

23

Material

Zinc Plated Steel

Thread Gender

Female

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

35 bar

Maximum Operating Temperature

100°C

Finish

Zinc Plated

Standards/Approvals

British

제외

COO (Country of Origin):
TR

RS PRO Zinc Plated Steel Female Pneumatic Quick Connect Coupling, 1/4 in Female Threaded


The RS PRO ISO 4144 standard female coupling in a pneumatic coupling with self venting.

Its zinc plated steel and has an operating temperature range of -20°C to +100°C. The Nitrile (NBR) seals protects it from corrosion and contamination.

This product has received the RS PRO seal of approval, meaning it has been exhaustively tested by engineers for safety and consistency.

Features and Benefits


  • Pneumatic female thread coupling, self venting

  • ISO 4144 and ISO 6150 – B – 12

  • 1/4 inch BSPP with 30 mm diameter and 60mm length

  • Working pressure of 0 to 35 bar

  • Wide operating temperature range of -20°C to +100°C

  • Valve shut-off type

    Applications


    RS PRO pneumatic fittings are widely used in various industries and applications, from production line set ups to industrial machinery, workbench equipment to construction.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들