RS PRO Nickel Plated Brass Pneumatic Quick Connect Coupling, Tube Male 6mm Pneumatic Elbow

대량 구매 할인 받기

50개 더 담고 ₩151,800.00 할인 받기

View bulk pricing options

Subtotal (1 pack of 10 units)*

₩171,540.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 20 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
절감
10 - 40₩17,154.00₩171,540.00-
50 +₩14,118.00₩141,180.00₩151,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
231-2774
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Pneumatic Quick Connect Coupling

Thread Size

Tube

Series

RS PRO

Sub Type

Pneumatic Elbow

Hose Barb Connection

6mm

Material

Nickel Plated Brass

Thread Gender

Male

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

190°C

Maximum Operating Pressure

20 bar

Standards/Approvals

No

COO (Country of Origin):
IT

RS PRO Tee Connector Fitting – Food Grade


Introducing the range of RS PRO Tee Connector Fittings, designed for use with compressed air, pneumatic tools, and industrial water circuit applications. This high-quality brass fitting ensures optimum performance for operations that use high pressure and high temperature, without compromising the longevity of the fitting and providing a leak free seal even at higher pressures. Available in a range of sizes, the single-handed fitting feature allows easy connection and installation with other components, saving on valuable time and resource.

Features and Benefits:


  • The range of RS PRO tee connector fittings are specially designed for use with compressed air, pneumatics and other industrial applications

  • The durable brass material can withstand heavy-duty use over prolonged periods of time and is compatible with all fluids

  • In addition to this, the brass fitting is also resistant to surface rust and oxidisation, even when used in damp or warm environments and has an additional coating suitable for food grade applications

  • Applications:


    Pneumatic connectors are fittings which can help achieve watertight seals on hoses in a range of domestic and industrial environments. The are used to join two hoses in conjunction with another connector and are most commonly found in:

  • Water and Power Plants

  • HVAC

  • Heating systems

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들