PREVOST Treated Steel Plug for Pneumatic Quick Connect Coupling, 1/2 in Male BSP
- RS 제품 번호:
- 218-0925
- 제조사 부품 번호:
- IRP 116153
- 제조업체:
- PREVOST
Subtotal (1 unit)*
₩22,860.00
재고있음
- 추가로 2026년 11월 02일 부터 62 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩22,860.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 218-0925
- 제조사 부품 번호:
- IRP 116153
- 제조업체:
- PREVOST
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | PREVOST | |
| Product Type | Plug for Pneumatic Quick Connect Coupling | |
| Thread Standard | BSP | |
| Thread Size | 1/2 in | |
| Series | IRP 11 | |
| Material | Treated Steel | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Pressure | 16 bar | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | ISO B11 | |
| 모두 선택 | ||
|---|---|---|
브랜드 PREVOST | ||
Product Type Plug for Pneumatic Quick Connect Coupling | ||
Thread Standard BSP | ||
Thread Size 1/2 in | ||
Series IRP 11 | ||
Material Treated Steel | ||
Thread Gender Male | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Pressure 16 bar | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals ISO B11 | ||
- COO (Country of Origin):
- FR
The PREVOST tapered male thread adaptor made of treated steel and has 11 mm ID Passage. It has R 1/2 BSPT male thread.
It has corrosion-proof treatment
관련된 링크들
- PREVOST Treated Steel Plug for Pneumatic Quick Connect Coupling, 1/2 in Male BSP
- PREVOST Treated Steel Plug for Pneumatic Quick Connect Coupling, 1/4 in Female BSP
- PREVOST Treated Steel Plug for Pneumatic Quick Connect Coupling, 3/8 in Male BSP
- PREVOST Treated Steel Plug for Pneumatic Quick Connect Coupling, 1/4 in Male BSP
- PREVOST Treated Steel Plug for Pneumatic Quick Connect Coupling, 1/2 in Female BSP
- PREVOST Treated Steel Plug for Pneumatic Quick Connect Coupling, 3/8 in Female BSP
- PREVOST Treated Steel Plug for Pneumatic Quick Connect Coupling, 13mm
- PREVOST Treated Steel Plug for Pneumatic Quick Connect Coupling, 10mm