RS PRO Nickel Plated Brass Quick Air Coupling, Hose Barb Male 10mm

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 Bag of 2 units)*

₩41,280.00

Add to Basket
수량 선택 또는 입력
제한된 재고
  • 추가로 2026년 11월 02일 부터 13 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Bag(s)
Per Bag
한팩당*
1 - 4₩41,280.00₩20,640.00
5 +₩33,980.00₩16,990.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
187-8808
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Quick Air Coupling

Thread Size

Hose Barb

Hose Barb Connection

10mm

Material

Nickel Plated Brass

Thread Gender

Male

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Maximum Operating Pressure

16 bar

Standards/Approvals

No

COO (Country of Origin):
IT

RS PRO Quick Connect Coupling


The RS PRO quick connect coupling has a hose barb connection with a size of 10mm. This unique multi-socket with male coupling is interchangeable with different profiles such as EUROPEAN, SWISS, ITALIAN and UNI-ISO 6150-B12 of diameter 7.5mm to 7.8mm, 5.5mm, 5mm and 5.5mm respectively. The socket has a rest for rubber hose construction.

Features and Benefits


• Nickel-plated brass body

• NBR O-ring seals

• Silicon free

• Working pressure ranges between 0bar and 16bar

• Maximum static pressure: 35bar

• Operating temperature ranges between -20°C and 80°C

• Fluid: compressed air

• Light and compact

Applications


• Compressed air and tools

• Pneumatic and fluid technology

• Food and beverage

• Life and sciences

• Cooling system

• Inert gases, vacuum

Certifications


• REACH compliant

• PED 2014/68/UE approved

관련된 링크들