Subtotal (1 Bag of 2 units)*
₩39,820.00
재고있음
- 10 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩39,820.00 | ₩19,910.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 187-8791
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Quick Air Coupling | |
| Thread Standard | ISO 228 Class A | |
| Hose Barb Connection | 10mm | |
| Material | Brass | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 16 bar | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | European | |
| Finish | Nickel Plated | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Quick Air Coupling | ||
Thread Standard ISO 228 Class A | ||
Hose Barb Connection 10mm | ||
Material Brass | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 16 bar | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals European | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- IT
RS PRO Socket With Rest For Rubber Hose
The RS PRO male quick-connect coupling socket has a EUROPEAN profile with rest for rubber hose and is self-closing. The hose barb has a connection of 10mm and the coupling unit is made from nickel-plated brass. This socket performs a single-handed operation.
Interchangeable with:
RECTUS/LEGRIS 23/24, PARKER 20/30 - 1/4, TEMA 1400, HANSEN 3000, CEJN 310, INDUSTRIAL 1/4, GROMELLE 600 and US-MIL SPEC C-4109.
Features and Benefits
• Light and compact
• Moulding coupler
• Multi socket
• Operating pressure is 16bar
• Operating temperature ranges between -20°C and 80°C
• Safety version
• Silicon free
Applications
• Compressed air and tools
• Cooling system
• Food and beverage
• Inert gases, vacuum
• Life and sciences
• Pneumatic and fluid technology
Certifications
• REACH (1907/2006 ) certified
• PED 2014/68/UE
• 2011/65/CE
• UNI ISO 6150 B-12
관련된 링크들
- RS PRO Brass Quick Air Coupling, Male ISO 228 Class A 8mm
- RS PRO Brass Quick Air Coupling, Male ISO 228 Class A 12mm
- RS PRO Brass Quick Air Coupling, Male ISO 228 Class A 13mm
- RS PRO Brass Quick Air Coupling, Male ISO 228 Class A 6mm
- RS PRO Brass Quick Air Coupling, Male ISO 228 Class A 4mm
- RS PRO Brass Quick Air Coupling, Male ISO 228 Class A 10mm
- RS PRO Brass Quick Air Coupling, Male ISO 228 Class A 4mm Dle
- RS PRO Brass Quick Air Coupling, Female ISO 228 Class A 0.38in