Staubli – Fluid Connectors Stainless Steel Safety Quick Connect Coupling, 1/2 in Female G
- RS 제품 번호:
- 185-7594
- 제조사 부품 번호:
- RSI06.1103
- 제조업체:
- Staubli – Fluid Connectors
대량 구매 할인 받기
5개 더 담고 4% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩51,506.00
제한된 재고
- 추가로 2026년 11월 12일 부터 222 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩51,506.00 | - |
| 5 - 9 | ₩49,436.00 | 4% |
| 10 + | ₩47,884.00 | 7% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 185-7594
- 제조사 부품 번호:
- RSI06.1103
- 제조업체:
- Staubli – Fluid Connectors
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Staubli – Fluid Connectors | |
| Thread Standard | G | |
| Product Type | Safety Quick Connect Coupling | |
| Thread Size | 1/2 in | |
| Series | RSI 06 | |
| Material | Stainless Steel | |
| Thread Gender | Female | |
| Maximum Operating Pressure | 16 bar | |
| Standards/Approvals | ISO C6 | |
| Finish | Chromium | |
| 모두 선택 | ||
|---|---|---|
브랜드 Staubli – Fluid Connectors | ||
Thread Standard G | ||
Product Type Safety Quick Connect Coupling | ||
Thread Size 1/2 in | ||
Series RSI 06 | ||
Material Stainless Steel | ||
Thread Gender Female | ||
Maximum Operating Pressure 16 bar | ||
Standards/Approvals ISO C6 | ||
Finish Chromium | ||
- COO (Country of Origin):
- FR
Absolute safety against the risk of violent hose ejection under pressure. Simply pressing the button once starts a fully automatic disconnection process:closure of the upstream compressed air circuit,decompression of the downstream circuit,automatic disconnection of the plug as soon as the pressure is low enough.
Connections for all compressed air circuits: spurs on pipework, fittings on extension hoses, pneumatic tool connectors, air guns and automatic systems on machines.
관련된 링크들
- Staubli – Fluid Connectors Stainless Steel Safety Quick Connect Coupling, Male, Female 13mm
- Staubli – Fluid Connectors Stainless Steel Safety Quick Connect Coupling, Female, Male 10mm
- Staubli – Fluid Connectors Stainless Steel Safety Quick Connect Coupling, Male, Female 8mm
- Staubli – Fluid Connectors Stainless Steel Safety Quick Connect Coupling, 1/4 in Male G
- Staubli – Fluid Connectors Stainless Steel Safety Quick Connect Coupling, 1/2 in Male G
- Staubli – Fluid Connectors Stainless Steel Safety Quick Connect Coupling, 3/8 in Male G
- Staubli – Fluid Connectors Stainless Steel Safety Quick Connect Coupling, 3/8 in Female G
- Staubli – Fluid Connectors Stainless Steel Safety Quick Connect Coupling, 1/4 in Female G