대량 구매 할인 받기
50개 더 담고 17% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 10 units)*
₩206,340.00
재고있음
- 150 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 10 - 40 | ₩20,634.00 | ₩206,340.00 | - |
| 50 + | ₩16,982.00 | ₩169,820.00 | 17% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 176-1910
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Quick Air Coupling | |
| Thread Standard | BSP | |
| Thread Size | 1/2 in | |
| Series | 120-220 | |
| Material | Nickel Plated Brass | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Maximum Operating Pressure | 12 bar | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Quick Air Coupling | ||
Thread Standard BSP | ||
Thread Size 1/2 in | ||
Series 120-220 | ||
Material Nickel Plated Brass | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Maximum Operating Pressure 12 bar | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
RS PRO Male Quick Coupling
The RS PRO 1/2in G male quick-connect coupling socket is made from nickel-plated brass. This socket performs a single-handed operation and it has a female threaded connection.
Interchangeable with:
RECTUS/LEGRIS 23/24, PARKER 20/30 - 1/4, TEMA 1400, HANSEN 3000, CEJN 310, INDUSTRIAL 1/4, GROMELLE 600 and US-MIL SPEC C-4109.
Features and Benefits
• Light and compact
• Moulding coupler
• Multi socket
• Operating pressure is 16bar
• Operating temperature ranges between -20°C and 80°C
• Safety version
• Silicon free
• Standard profile
• Thread standard is BSP
Applications
• Compressed air and tools
• Cooling system
• Food and beverage
• Inert gases, vacuum
• Life and sciences
• Pneumatic and fluid technology
Certifications
• REACH (1907/2006 ) certified
• PED 2014/68/UE
• 2011/65/CE
• UNI ISO 6150 B-12
관련된 링크들
- RS PRO Nickel Plated Brass Quick Air Coupling, 1/4 in Female BSP
- RS PRO Nickel Plated Brass Quick Air Coupling, 3/8 in Female BSP
- RS PRO Nickel Plated Brass Quick Air Coupling, 1/8 in Female BSP
- RS PRO Nickel Plated Brass Quick Air Coupling, 1/8 in Female BSP Dle
- RS PRO Nickel Plated Brass Quick Air Coupling, 1/2 in Female BSP Dle
- RS PRO Nickel Plated Brass Quick Air Coupling, M5 Female BSP
- RS PRO Nickel Plated Brass Quick Air Coupling, 1/2 in Male BSP 0.5in
- RS PRO Nickel Plated Brass Quick Air Coupling, 1/2 in Female BSP 12mm