RS PRO 420 Stainless Steel, Nickel Plated Brass, 302 Stainless Steel, Nitrile Rubber (NBR), Hardened Steel Coupler
- RS 제품 번호:
- 176-1110
- 제조업체:
- RS PRO
Subtotal (1 pack of 10 units)*
₩134,020.00
재고있음
- 30 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 + | ₩13,402.00 | ₩134,020.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 176-1110
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Thread Standard | ISO 228 Class A | |
| Product Type | Coupler Nipple | |
| Thread Size | 12.7 mm | |
| Material | 420 Stainless Steel, Nickel Plated Brass, 302 Stainless Steel, Nitrile Rubber (NBR), Hardened Steel | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 35 bar | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | 1907/2006, 2011/65/CE, 2014/68/UE, UNI ISO 6150 B-12, PED, ISO 228 Class A, UNI ISO 6150 C-10 | |
| Finish | Nickel Plated | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Thread Standard ISO 228 Class A | ||
Product Type Coupler Nipple | ||
Thread Size 12.7 mm | ||
Material 420 Stainless Steel, Nickel Plated Brass, 302 Stainless Steel, Nitrile Rubber (NBR), Hardened Steel | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 35 bar | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals 1907/2006, 2011/65/CE, 2014/68/UE, UNI ISO 6150 B-12, PED, ISO 228 Class A, UNI ISO 6150 C-10 | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- IT
RS Pro DN5.5 quick connect couplings according to UNI ISO 6150 B12. Interchangeable with RECTUS/LEGRIS 23/24, PARKER 20/30 - 1/4, TEMA 1400, HANSEN 3000, CEJN 310, INDUSTRIAL 1/4, GROMELLE 600 and US-MIL SPEC C-4109.
- Working Pressure: -0.99 bar (-0.099 MPa) to 15 bar (1.5 MPa)
- Working Temperature: - 20 °C to + 80 °C
- Fluid: Compressed air
관련된 링크들
- RS PRO Nitrile Rubber (NBR), Nickel Plated Brass, Hardened Steel, 420 Stainless Steel, 302 Stainless Steel Coupler
- RS PRO 302 Stainless Steel, 420 Stainless Steel, Nickel Plated Brass, Nitrile Rubber (NBR) Coupler Nipple, Male/Female
- RS PRO Nickel Plated Brass, Nitrile Rubber (NBR), 302 Stainless Steel, 420 Stainless Steel Coupler Nipple, 6.35 mm Male
- RS PRO 302 Stainless Steel, 420 Stainless Steel, Nickel Plated Brass, Nitrile Rubber (NBR) Coupler Nipple, G 1/4" Male
- RS PRO 302 Stainless Steel, 420 Stainless Steel, Fluorine Rubber, Hardened Steel, Nickel Plated Brass, Nitrile Rubber
- RS PRO Brass Nickel Plated, 302 Stainless Steel, Hardened Steel, High Alloy Steel, 420 Stainless Steel, Nitrile Rubber
- RS PRO Nitrile Butadiene Rubber, Nickel Plated Brass, Hardened Steel, Fluorine Rubber, 420 Stainless Steel, 302
- RS PRO 302 Stainless Steel, 420 Stainless Steel, Fluorine Rubber, Nickel Plated Brass, Nitrile Butadiene Rubber Coupler