PREVOST Composite Body Safety Quick Connect Coupling, 8mm
- RS 제품 번호:
- 135-8811
- 제조사 부품 번호:
- BSI 061808CP
- 제조업체:
- PREVOST
Subtotal (1 unit)*
₩58,400.00
재고있음
- 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩58,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 135-8811
- 제조사 부품 번호:
- BSI 061808CP
- 제조업체:
- PREVOST
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | PREVOST | |
| Product Type | Safety Quick Connect Coupling | |
| Series | prevoS1 BSI 06 | |
| Hose Barb Connection | 8mm | |
| Material | Composite Body | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum Operating Pressure | 12 bar | |
| Standards/Approvals | ISO 4414, ATEX 2 | |
| 모두 선택 | ||
|---|---|---|
브랜드 PREVOST | ||
Product Type Safety Quick Connect Coupling | ||
Series prevoS1 BSI 06 | ||
Hose Barb Connection 8mm | ||
Material Composite Body | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
Maximum Operating Pressure 12 bar | ||
Standards/Approvals ISO 4414, ATEX 2 | ||
- COO (Country of Origin):
- FR

British Profile Pneumatic Couplings
A range of pneumatic quick connect safety couplings and adapters from Prevost S1 series. Compatible with British profile fittings. The S1 series disconnects and safely decompresses with one button and incorporates an aerodynamic valve seal design to prevent leaks and optimise airflow. S1 series pneumatic couplings can help reduce energy costs and increase productivity by eliminating any significant pressure loss and dramatically reducing downtime and maintenance.
Features and Benefits
• Ergonomic shape;• Non-slip surface allows firm grip;• Lightweight and compact size;• Abrasion, corrosion and crush resistant;• Compatible with British profile couplings;• Simultaneous decompression and disconnection;• Colour coded for easy identification of profile;• Flow rate 750 L/min @ 6 bar
Applications
• Assembly lines;• Automotive;• Mechanical manufacturing;• Machine workshops;• Printing Industry;• Textile industry;• Wood and plastics industries;• Technical education
British Profile Connectors
관련된 링크들
- PREVOST Composite Body Safety Quick Connect Coupling, 8mm
- PREVOST Composite Body Safety Quick Connect Coupling, 6mm
- PREVOST Composite Body Safety Quick Connect Coupling, 10mm
- PREVOST Composite Body Safety Quick Connect Coupling, 1/2 in Male BSP
- PREVOST Composite Body Safety Quick Connect Coupling, 1/4 in Female BSP
- PREVOST Composite Body Safety Quick Connect Coupling, 1/4 in Male BSP
- PREVOST Composite Body Safety Quick Connect Coupling, 3/8 in Female BSP
- PREVOST Composite Body Safety Quick Connect Coupling, 3/8 in Male BSP