PREVOST Treated Steel Plug for Pneumatic Quick Connect Coupling, 6mm

Subtotal (1 Bag of 2 units)*

₩48,980.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 20 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩48,980.00₩24,490.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
135-8774
제조사 부품 번호:
CRP 066806P2
제조업체:
PREVOST
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

PREVOST

Product Type

Plug for Pneumatic Quick Connect Coupling

Hose Barb Connection

6mm

Material

Treated Steel

Minimum Operating Temperature

-15°C

Maximum Operating Pressure

16 bar

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS Directive

COO (Country of Origin):
FR

ISO C6 Pneumatic Couplings


A range of pneumatic quick connect safety couplings and adapters from Prevost S1 series. Compatible with ISO 6150 profile C fittings. The S1 series disconnects and safely decompresses with one button and incorporates an aerodynamic valve seal design to prevent leaks and optimise airflow. S1 series pneumatic couplings can help reduce energy costs and increase productivity by eliminating any significant pressure loss and dramatically reducing downtime and maintenance.

Features and Benefits


• Ergonomic shape;• Non-slip surface allows firm grip;• Lightweight and compact size;• Abrasion, corrosion and crush resistant;• Compatible with ISO 6150 C6 couplings;• Simultaneous decompression and disconnection;• Colour coded for easy identification of profile;• Flow rate 833 L/min @ 6 bar

Applications


• Assembly lines;• Automotive;• Mechanical manufacturing;• Machine workshops;• Printing Industry;• Textile industry;• Wood and plastics industries;• Technical education

ISO C6 Connectors


관련된 링크들