CEJN Brass, Stainless Steel Pneumatic Quick Connect Coupling, 3/8 in Male R
- RS 제품 번호:
- 121-8024
- 제조사 부품 번호:
- C103002154
- 제조업체:
- CEJN
Subtotal (1 unit)*
₩61,180.00
재고있음
- 2 개 단위 배송 준비 완료
- 추가로 2026년 12월 03일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩61,180.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 121-8024
- 제조사 부품 번호:
- C103002154
- 제조업체:
- CEJN
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | CEJN | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | R | |
| Thread Size | 3/8 in | |
| Series | 300 eSafe | |
| Material | Brass, Stainless Steel | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 16 bar | |
| Standards/Approvals | No | |
| Finish | Zinc Plated | |
| 모두 선택 | ||
|---|---|---|
브랜드 CEJN | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard R | ||
Thread Size 3/8 in | ||
Series 300 eSafe | ||
Material Brass, Stainless Steel | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 16 bar | ||
Standards/Approvals No | ||
Finish Zinc Plated | ||
- COO (Country of Origin):
- SE
CEJN eSafe 300 Series
CEJNs eSafe pneumatic couplings combine high performance and ease of use in a compact and robust design. The easy to use two stage disconnection vents pressure before disconnection, reducing noise and the risk of injury from hose whip and can be operated with using one hand.
The high flow capacity and a minimal pressure drop of the eSafe quick connect couplings help reduce losses and increased productivity and efficiency.
Features and Benefits
Complies with ISO 4414 and EN 983
86N Connection force
5.5mm nominal flow diameter
1050 l/min flow rate
ARO 210 standard fitting
Applications
CEJN's eSafe coulings are suitable for use in a vast range or workplaces using compressed air including
carpentry, the manufacturing industry, automotive repair shops and mining
Interchanges to other Brand Profiles
관련된 링크들
- CEJN Brass, Stainless Steel Pneumatic Quick Connect Coupling, 3/4 in Male R
- CEJN Stainless Steel, Brass Pneumatic Quick Connect Coupling, 3/8 in Female R
- CEJN Brass, Stainless Steel Pneumatic Quick Connect Coupling, 3/8 in Male R
- CEJN Brass, Stainless Steel Pneumatic Quick Connect Coupling, 1/2 in Male R
- CEJN Brass, Stainless Steel Pneumatic Quick Connect Coupling, 1/4 in Male R
- CEJN Stainless Steel, Brass Pneumatic Quick Connect Coupling, 1/2 in Male R
- CEJN Brass, Stainless Steel Pneumatic Quick Connect Coupling, Hose Barb Male 10mm
- CEJN Brass, Stainless Steel Pneumatic Quick Connect Coupling, 1/2 in Female G