Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Female BSPP Coupler
- RS 제품 번호:
- 903-925
- 제조사 부품 번호:
- 21KATS08MPN
- 제조업체:
- Parker
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 pack of 10 units)*
₩576,890.00
일시적 품절
- 2026년 12월 21일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩576,890.00 | ₩57,688.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 903-925
- 제조사 부품 번호:
- 21KATS08MPN
- 제조업체:
- Parker
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Parker | |
| Thread Standard | BSPP | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | G 1/8 | |
| Series | 21 Series | |
| Sub Type | Coupler | |
| Material | Brass | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 507 psi | |
| Standards/Approvals | No | |
| Finish | Nickel Plated | |
| 모두 선택 | ||
|---|---|---|
브랜드 Parker | ||
Thread Standard BSPP | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size G 1/8 | ||
Series 21 Series | ||
Sub Type Coupler | ||
Material Brass | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 507 psi | ||
Standards/Approvals No | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- DE
The Parker quick coupling system designed for pneumatic, liquid, and gas applications, featuring a nominal diameter of 5 mm, ensuring reliable operation up to 35 bar, and is available in brass, nickel-plated brass, or stainless steel.
Single-hand operation allows for easy and quick connections
Mini industrial coupling offers above-average flow performance
European profile is widely recognised for global compatibility
Additional safety locking system prevents accidental disconnection
관련된 링크들
- Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Male BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Female BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 1/2 Male BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Male BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Male BSPP Coupler
