Parker Brass Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Double Shut-Off

N

Subtotal (1 pack of 5 units)*

₩1,102,814.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 14일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩1,102,814.00₩220,562.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
903-918
제조사 부품 번호:
74KBIW21MVX
제조업체:
Parker
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Parker

Product Type

Pneumatic Quick Connect Coupling

Thread Standard

BSPP

Thread Size

G 1/2

Series

74

Sub Type

Double Shut-Off

Material

Brass

Thread Gender

Female

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Maximum Operating Pressure

250 bar

Finish

Untreated Surface

Standards/Approvals

ISO 7241-B

제외

COO (Country of Origin):
DE
The Parker quick coupling system designed for reliable fluid handling applications, featuring a nominal diameter ranging from 4.3 to 20 mm and supporting pressures up to 250 bar. Ideal for efficient coupling operations.

Coupling system compliant with ISO 7241-1B for international standardisation

High flow rates with minimal pressure drop enhance performance

Designed for two-handed operation to ensure safety during use

Fabricated from Durable brass for longevity and reliability

관련된 링크들