SMC C3604 Pneumatic Quick Connect Coupling, 10 mm Plug
- RS 제품 번호:
- 895-255
- 제조사 부품 번호:
- KK3P-10E
- 제조업체:
- SMC
N
Subtotal (1 pack of 5 units)*
₩65,080.00
신제품 - 오늘 사전 주문하세요
- 2026년 12월 09일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩65,080.00 | ₩13,016.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 895-255
- 제조사 부품 번호:
- KK3P-10E
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 10 mm | |
| Series | KK | |
| Sub Type | Plug | |
| Material | C3604 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Operating Pressure | 1 Mpa | |
| Standards/Approvals | No | |
| Finish | Electroless Nickel Plated | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 10 mm | ||
Series KK | ||
Sub Type Plug | ||
Material C3604 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Operating Pressure 1 Mpa | ||
Standards/Approvals No | ||
Finish Electroless Nickel Plated | ||
- COO (Country of Origin):
- JP
The SMC coupler with one-touch fitting offers efficient and reliable connection in pneumatic systems, ensuring seamless operation and reduced assembly times for various applications in industrial environments.
Compact design enables a slim body while maintaining a large effective area
Eliminates flow restrictions with a unique construction that voids steel balls or valve springs
Weight is reduced through the use of pressing parts and resin, enhancing portability and ease of handling
Specific for Air and water fluids, accommodating diverse application requirements
관련된 링크들
- SMC Brass Pneumatic Quick Connect Coupling, Tube Female 10mm
- SMC Brass Pneumatic Quick Connect Coupling, Tube Male 10mm
- SMC Stainless Steel Pneumatic Quick Connect Coupling, 10mm
- SMC Brass Pneumatic Quick Connect Coupling, 1/8 in Male R 8mm Straight Plug
- SMC Male Pneumatic Quick Connect Coupling, M5
- SMC Steel Pneumatic Quick Connect Coupling, One-Touch Fitting Female 10mm
- SMC Steel Pneumatic Quick Connect Coupling, One-Touch Fitting Male 10mm
- SMC Brass Pneumatic Quick Connect Coupling, 1/4 in R Male 0.25in Plug Socket