Colder Products Chrome Plated Brass Pneumatic Quick Connect Coupling hose Connector, 1/4 in 0.25in Connector
- RS 제품 번호:
- 855-364
- 제조사 부품 번호:
- LC24004BSPT
- 제조업체:
- Colder Products
N
Subtotal (1 unit)*
₩46,276.00
재고있음
- 추가로 2026년 11월 12일 부터 8 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩46,276.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 855-364
- 제조사 부품 번호:
- LC24004BSPT
- 제조업체:
- Colder Products
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Colder Products | |
| Product Type | Pneumatic Quick Connect Coupling hose Connector | |
| Thread Size | 1/4 in | |
| Series | LC | |
| Sub Type | Connector | |
| Hose Barb Connection | 0.25in | |
| Material | Chrome Plated Brass | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 180°F | |
| Maximum Operating Pressure | 17.5 bar | |
| Finish | Chrome | |
| 모두 선택 | ||
|---|---|---|
브랜드 Colder Products | ||
Product Type Pneumatic Quick Connect Coupling hose Connector | ||
Thread Size 1/4 in | ||
Series LC | ||
Sub Type Connector | ||
Hose Barb Connection 0.25in | ||
Material Chrome Plated Brass | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 180°F | ||
Maximum Operating Pressure 17.5 bar | ||
Finish Chrome | ||
- COO (Country of Origin):
- US
The Colder Products chrome-plated brass coupling designed for high-temperature and pressure applications, enabling one-handed connection and disconnection for efficiency and ease in demanding environments.
Vacuum to 250 psi, 17.3 bar pressure rating ensures reliability under various conditions
Operating temperature range from -40°F to 180°F (-40°C to 82°C) accommodates diverse environments
Compatible with LC and PLC Series couplings for versatile integration
Constructed from Durable brass for long-lasting performance and resistance to wear
관련된 링크들
- Colder Products Chrome Plated Brass Pneumatic Quick Connect Coupling hose Connector, 1/4 in 0.375in Connector
- Colder Products Chrome Plated Brass Pneumatic Quick Connect Coupling hose Connector, 1/4 in 0.25in Connector
- Colder Products Chrome Plated Brass Pneumatic Quick Connect Coupling hose Connector, 3/8 in 0.375in Connector
- Colder Products Chrome Plated Brass Pneumatic Quick Connect Coupling hose Connector, 3/4 in 0.25in Connector
- Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 3/8 in 0.375in Connector
- Colder Products Hose Connector Threaded, 8.3 bar
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/2 in 0.5in Connector
- Colder Products Hose Connector 6.35 mm ID, 17.3 bar