PCL Steel Pneumatic Quick Connect Coupling, 3/8 in Female Rp

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩29,000.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 98 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 14₩29,000.00
15 - 24₩27,840.00
25 +₩26,680.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
498-218
제조사 부품 번호:
AC21EF
제조업체:
PCL
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

PCL

Product Type

Pneumatic Quick Connect Coupling

Thread Standard

Rp

Thread Size

3/8 in

Series

AC

Material

Steel

Thread Gender

Female

Minimum Operating Temperature

-40°C

Maximum Operating Pressure

13.8 bar

Maximum Operating Temperature

100°C

Finish

Yellow Zinc Passivated

Standards/Approvals

No

제외

COO (Country of Origin):
GB

PCL Airflow Couplings and Standard Adaptors


PCL Airflow Couplings and Standard Adaptors are robust, hard-wearing, and suitable for a variety of applications, particularly automotive (garage) facilities. The couplings and adaptors are interchangeable with RECTUS 19 series (part of the Parker Quick Coupling Division Europe [QCDE] range). The products are manufactured from steel, and incorporate a Nitrile rubber seal.

Standard and Safety, PCL Type


Pressing the push-button once decompresses the lower part of the coupling, without disconnecting the nipple, reducing the risk of ’hose-whip’ to the user. Pressing the push-button a second time safely releases the nipple.

Two stage self-venting release

Conforms to ISO 4414:1998 and EN 983:1996

Creates a safe compressed air environment

Hard wearing steel construction with corrosive resistant finish

Compatible with genuine PCL standard adaptors

Safe and simple to use

Note

Compatible with PCL standard range of adaptors, and suitable for use with air tools, garage and industrial air line systems.

관련된 링크들