PCL Steel Pneumatic Quick Connect Coupling, Male 13mm
- RS 제품 번호:
- 497-738
- 제조사 부품 번호:
- ACA9438
- 제조업체:
- PCL
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩9,740.00
재고있음
- 369 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 14 | ₩9,740.00 |
| 15 - 49 | ₩9,360.00 |
| 50 + | ₩8,940.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 497-738
- 제조사 부품 번호:
- ACA9438
- 제조업체:
- PCL
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | PCL | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | ACA | |
| Hose Barb Connection | 13mm | |
| Material | Steel | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Pressure | 13.8 bar | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Finish | Yellow Zinc Passivated | |
| 모두 선택 | ||
|---|---|---|
브랜드 PCL | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series ACA | ||
Hose Barb Connection 13mm | ||
Material Steel | ||
Thread Gender Male | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Pressure 13.8 bar | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
Finish Yellow Zinc Passivated | ||
제외
- COO (Country of Origin):
- GB
PCL Airflow Couplings and Standard Adaptors
PCL Airflow Couplings and Standard Adaptors are robust, hard-wearing, and suitable for a variety of applications, particularly automotive (garage) facilities. The couplings and adaptors are interchangeable with RECTUS 19 series (part of the Parker Quick Coupling Division Europe [QCDE] range). The products are manufactured from steel, and incorporate a Nitrile rubber seal.
Standard and Safety, PCL Type
Pressing the push-button once decompresses the lower part of the coupling, without disconnecting the nipple, reducing the risk of hose-whip to the user. Pressing the push-button a second time safely releases the nipple.
Two stage self-venting release
Conforms to ISO 4414:1998 and EN 983:1996
Creates a safe compressed air environment
Hard wearing steel construction with corrosive resistant finish
Compatible with genuine PCL standard adaptors
Safe and simple to use
Note
Compatible with PCL standard range of adaptors, and suitable for use with air tools, garage and industrial air line systems.
관련된 링크들
- PCL Steel Pneumatic Quick Connect Coupling, Male 6.35mm
- PCL Steel Pneumatic Quick Connect Coupling, Male 9.5mm
- PCL Steel Pneumatic Quick Connect Coupling, 3/8 in Female Rp
- PCL Steel Pneumatic Quick Connect Coupling, 1/2 in Female Rp
- PCL Steel Pneumatic Quick Connect Coupling, 1/2 in Male R
- PCL Steel Pneumatic Quick Connect Coupling, 1/4 in Female Rp
- PCL Steel Pneumatic Quick Connect Coupling, Hose Barb Male 7.9mm
- PCL Steel Pneumatic Quick Connect Coupling, 1/4 in Male R Single Action