RS PRO Brass, Steel Pneumatic Quick Connect Coupling, Hose Barb Female, Male 10mm Plug
- RS 제품 번호:
- 325-640
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩4,760.00
재고있음
- 78 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩4,760.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 325-640
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | Hose Barb | |
| Series | 30 | |
| Sub Type | Plug | |
| Hose Barb Connection | 10mm | |
| Material | Brass, Steel | |
| Thread Gender | Female, Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 35 bar | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 4414, ISO 6150-B-15 | |
| Finish | Nickel Plated | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size Hose Barb | ||
Series 30 | ||
Sub Type Plug | ||
Hose Barb Connection 10mm | ||
Material Brass, Steel | ||
Thread Gender Female, Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 35 bar | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 4414, ISO 6150-B-15 | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- TR
RS PRO Pneumatic Quick Connect Coupling, 35 bar
The RS PRO Pneumatic Quick Connect Coupling Plug is designed for efficient and reliable connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, this coupling ensures seamless integration and performance.
Features and Benefits
Maximum operating pressure of 35 bar ensures robust performance in demanding environments
Operating temperature range from -20°C to +100°C allows for versatile use in different conditions
Constructed from steel with a nickel-plated finish for enhanced durability and corrosion resistance
Flow rate of 890 l/min supports high-efficiency operations
DN8.5 and ISO 6150-B-15 standards ensure compatibility with a wide range of systems
Industrial interchangeable 3/8 inch design for flexible connectivity
Compatible with TST SWING COUPLING E, HANSEN 4000, PARKER 30 3/8 inch, CEJN 430, GROMELLE 900, and PARKER - RECTUS 30 for versatile application
Compatible with ATLAS COPCO QIC10US for extended usability
Applications
Robotic assembly lines
Industrial equipment
Pneumatic systems
Additional Information
Seal material: NBR for reliable sealing performance
Connection type: Hose barb with 10 mm connection for secure attachment
Material: Brass and steel construction for strength and longevity
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
관련된 링크들
- CEJN Steel, Brass Pneumatic Quick Connect Coupling, Hose Barb 10mm
- RS PRO Brass Pneumatic Quick Connect Coupling, Hose Barb Female, Male 8mm
- RS PRO Brass Pneumatic Quick Connect Coupling, Hose Barb Female, Male 6mm
- RS PRO Brass Pneumatic Quick Connect Coupling, Hose Barb Female, Male 13mm
- RS PRO Brass Pneumatic Quick Connect Coupling, Hose Barb Female, Male 10mm
- RS PRO Brass Pneumatic Quick Connect Coupling, Hose Barb Female, Male 9mm
- RS PRO Brass Pneumatic Quick Connect Coupling, Hose Barb Female, Male 5mm
- RS PRO Brass, Steel Pneumatic Quick Connect Coupling, Hose Barb Female, Male 13mm