RS PRO Brass, Steel Pneumatic Quick Connect Coupling, M18 Male Metric

Subtotal (1 unit)*

₩4,980.00

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량
한팩당
1 +₩4,980.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
325-483
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Thread Standard

Metric

Product Type

Pneumatic Quick Connect Coupling

Thread Size

M18

Series

25

Material

Brass, Steel

Thread Gender

Male

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum Operating Pressure

35 bar

Finish

Nickel Plated

Standards/Approvals

Euro 7.8

COO (Country of Origin):
TR

RS PRO Pneumatic Quick Connect Coupling, M18 x 1.5 Male


The RS PRO Pneumatic Quick Connect Coupling is designed for efficient and secure connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, it ensures reliable performance under high pressure and temperature conditions.

Features and Benefits


Maximum operating pressure is 35 bar, ensuring robust performance in demanding applications

Operating temperature range from -20°C to +100°C, suitable for diverse environments

Made of steel with a nickel-plated finish, providing durability and corrosion resistance

Single shut off feature, enhancing safety and preventing leaks

Euro Profile DN7.8, ensuring compatibility with a wide range of systems

Flow rate of 1800 l/min, supporting high-efficiency operations

Compatible with TST SWING COUPLING C, TST 026, PARKER - RECTUS 25 and 26, CEJN 320, JWL 520 and 530, and PARKER PEF, offering versatile connectivity

Applications


Robotic assembly lines

Manufacturing equipment

Industrial pneumatic systems

Additional Information


Threaded connection: M18 x 1.5 Male, ensuring secure and reliable installation

Seal material: NBR, providing excellent sealing properties and chemical resistance

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들