Festo GR Pressure Relief Valve, GR-M3

Subtotal (1 unit)*

₩123,572.40

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩123,572.40

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
202-3018
제조사 부품 번호:
GR-M3
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Maximum Operating Pressure

8bar

Minimum Operating Pressure

0.2bar

Body Material

Brass

Manufacturer Series

GR

Seal Material

Nitrile Rubber

Inlet Port Gender

Female

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Standards Met

ISO8573-1:2010, RoHS Compliant

COO (Country of Origin):
IN

Festo One-Way Flow Control Valve, 0.3 to 8 Bar Operating Pressure, 29.5L/min Standard Nominal Flow Rate - GR-M3


Choose this one-way flow control valve from Festo to control compressed-air forces in your pneumatic application. You can conveniently adjust the pressure settings with the integrated knurled screw. Turning it creates an annular gap inside the valve, which can be increased or decreased to control the flow rate. The robust wrought aluminium alloy housing protects the unit against damage, so you can be sure of a long service life. You can customise your setup, thanks to the valve's front panel through-hole mounting style, which means you can install it in any position.

Features & Benefits


• Operating pressure range between 0.3 and 8 bar makes it widely compatible
• Brass adjusting screw resists corrosive damage for improved durability in damp settings

Applications


• Automated factory processes
• Warehouse equipment
• Food processing

At what temperatures can I use this one-way flow control valve?


A wide operating temperature range between -10°C and +60°C lets you use it in harsh conditions.

How heavy is this one-way control valve?


As the unit weighs just 2.5g, it puts minimal strain on your pneumatic system.

관련된 링크들