- RS 제품 번호:
- 263-8843
- 제조사 부품 번호:
- CD85N10-100-B
- 제조업체:
- SMC
- RS 제품 번호:
- 263-8843
- 제조사 부품 번호:
- CD85N10-100-B
- 제조업체:
- SMC
제정법과 컴플라이언스
비준수
- COO (Country of Origin):
- CN
제품 세부 사항
SMC C85 Pneumatic Cylinders
SMC C85 cylinders conform to ISO 6432 and CETOP RP52P standards, offer 100% mounting repeatability accuracy, incorporate abrasion-resistant seals, and a replaceable piston rod seal. The cylinders are corrosion-resistant, with the barrel and piston rod manufactured from stainless steel, double-swaged anodised aluminium end caps, and offer an exceptional service life. The double-swaged end caps provide an air tight seal. The cylinders offer high dust resistance through the use of a specially-designed and unique dust seal, making SMC C85 pneumatic cylinders suitable for use in extremely dusty environments. A low friction design that incorporates elastomer cushion seals allows the the cylinders to operate at speeds up to 1500 mm/s. C85 cylinders are suppied with a piston rod locknut and nose-mounting nut; installation is made easy through the use of large spanner flats and the space-saving design.
사양
속성 | 값 |
---|---|
Stroke | 100mm |
Bore | 10mm |
Action | Double |
Manufacturer Series | C85 |
Length | 186mm |
Cushioning Type | Rubber |
Dimensions | 16.7 (Dia.) x 186mm |
Absolute Maximum Pressure | 1.5MPa |
Maximum Operating Pressure | 1 MPa |
Maximum Operating Temperature | +60°C |
Diameter | 16.7mm |
Minimum Operating Temperature | -10°C |
Weight | 49g |