SMC 40 mm Pneumatic Cylinder - CD85 Series, Double Acting Acting
- RS 제품 번호:
- 232-8723
- 제조사 부품 번호:
- CD85KN10-40-B
- 제조업체:
- SMC
Subtotal (1 unit)*
₩105,846.00
제조사가 재고 비축중
- 2026년 5월 13일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩105,846.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 232-8723
- 제조사 부품 번호:
- CD85KN10-40-B
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Series | CD85 | |
| Product Type | Pneumatic Cylinder | |
| Action Type | Double Acting | |
| Mount Type | Through Hole | |
| Cushioning Type | Rubber Bumper | |
| Body Material | Aluminium Alloy | |
| Stroke Length | 40mm | |
| Piston Rod Thread Standard | Metric | |
| Piston Rod Gender | Female | |
| Maximum Piston Speed | 1500mm/s | |
| Rod Type | Single | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Series CD85 | ||
Product Type Pneumatic Cylinder | ||
Action Type Double Acting | ||
Mount Type Through Hole | ||
Cushioning Type Rubber Bumper | ||
Body Material Aluminium Alloy | ||
Stroke Length 40mm | ||
Piston Rod Thread Standard Metric | ||
Piston Rod Gender Female | ||
Maximum Piston Speed 1500mm/s | ||
Rod Type Single | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
The SMC C85 series single rod, double acting, conforms to ISO 6432 and CETOP RP52P. The C85 is available in bore sizes 10mm through 40mm stroke. A unique rod packing's design prevents entry of dust and the effectiveness of the seal is such that the C85 is suitable for use in extremely dusty environments. With abrasion resistant packing's and replaceable piston rod seals, the C85 offers exceptional service life
Auto switch capable
Easy accurate mounting
Minimized side clearance
Ambient and fluid temperature -20 °C to 80 °C Without auto switch (No freezing)
관련된 링크들
- SMC 125 mm Double Acting Cylinder - CD85K Series, Double Acting Acting
- SMC 200 mm Double Acting Cylinder - CD85K Series, Double Acting Acting
- SMC 300 mm Pneumatic Piston Rod Cylinder - CD85 Series, Double Acting Acting
- SMC 40 mm Double Acting Cylinder - CD85 Series, Double Acting Acting
- SMC 40 mm Pneumatic Piston Rod Cylinder - CD85 Series, Double Acting Acting
- SMC Double Acting Cylinder - C85 Series, Single Acting Acting
- SMC 60 mm Double Acting Cylinder - CD85 Series, Double Acting Acting
- SMC 150 mm Double Acting Cylinder - CD85 Series, Double Acting Acting