- RS 제품 번호:
- 220-4094
- 제조사 부품 번호:
- RT/57263/M/125
- 제조업체:
- Norgren
일시 품절-다음 입고 날짜는 09/07/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
단가 개당
₩276,654.986
수량 | 한팩당 |
---|---|
1 + | ₩276,654.986 |
- RS 제품 번호:
- 220-4094
- 제조사 부품 번호:
- RT/57263/M/125
- 제조업체:
- Norgren
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- CZ
제품 세부 사항
IMI Norgren Pneumatic Roundline Cylinder, NBR Seals, 1 to 10 Bar Operating Pressure Range - RT/57200/M Series - RT/57263/M/125
Move loads in the right direction with this pneumatic roundline cylinder from IMI Norgren. It's a double-acting option that thrusts forward and backwards thanks to compressed air alternating through its two ports. As it has a stainless steel body, this unit resists corrosion and shrugs off contamination, so it's a safe option for the food production industry. An operating pressure range between 1 and 10 bar makes it your versatile workmate in both light-duty and heavy-duty applications. With a stroke length of 125mm, it fits the bill for long-span operations.
Features & Benefits
• Light weight of 1.44kg means it's easy to handle during assembly and puts minimal strain on your mounting surface
• Compact dimensions of 253 (L) x 63mm (⌀) make it a space-efficient choice for tight setups
• NBR seals prevent leakages and keep contaminants out to ensure glitch-free performance
• Compact dimensions of 253 (L) x 63mm (⌀) make it a space-efficient choice for tight setups
• NBR seals prevent leakages and keep contaminants out to ensure glitch-free performance
Applications
• Beverage bottling plants
• Aerospace industry
• Machine building
• Factory automation
• Aerospace industry
• Machine building
• Factory automation
How much force does this cylinder deliver?
This unit exerts up to 1.68kN of force, so you can trust it to do the heavy lifting.
사양
속성 | 값 |
---|---|
Stroke | 125mm |
Bore | 63mm |
Action | Double |
Manufacturer Series | RT/57200/M |
Cushioning Type | Buffer |
Maximum Operating Pressure | 10 bar |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -40°C |