- RS 제품 번호:
- 220-4083
- 제조사 부품 번호:
- RT/57220/M/80
- 제조업체:
- Norgren
8 <재고있음> 5-9영업일내 홍콩 발송
단가 개당
₩115,657.995
수량 | 한팩당 |
---|---|
1 + | ₩115,657.995 |
- RS 제품 번호:
- 220-4083
- 제조사 부품 번호:
- RT/57220/M/80
- 제조업체:
- Norgren
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- CZ
제품 세부 사항
IMI Norgren Pneumatic Roundline Cylinder, 1 to 10 Bar Operating Pressure Range, M8 Thread - RT Series - RT/57220/M/80
Keen to move objects in the right direction? Get them lined up with this IMI Norgren pneumatic roundline cylinder. As a double-acting device, it uses air to push and pull its piston and put precise machine control at your fingertips. Thanks to its compact rounded profile, the unit easily tucks into tight spaces, so installation's simple. Compatibility with clean and lubricated air means it's happy with any supply. As durable buffer cushioning soaks up the cylinder's operating forces, damage is cut out of the equations and you get a long service life.
Features & Benefits
• Made from strong stainless steel for corrosion resistance
• Standard M8-thread connector for flexible machine installation
• Delivers forces between 158 and 188N at 6 bar pressure for safe handling of sensitive products
• Airtight NBR seals maintain system pressure for reliable running
• Standard M8-thread connector for flexible machine installation
• Delivers forces between 158 and 188N at 6 bar pressure for safe handling of sensitive products
• Airtight NBR seals maintain system pressure for reliable running
Applications
• Construction industry
• Packing plants
• Mineral processing
• Packing plants
• Mineral processing
How do I monitor this cylinder's stroke position?
This component's piston comes with a built-in magnet that works with a proximity sensor (such as 220-3937), making it easy to closely track its stroke position.
사양
속성 | 값 |
---|---|
Stroke | 80mm |
Bore | 20mm |
Action | Double |
Manufacturer Series | RT/57200/M |
Length | 175.5mm |
Pneumatic Connection | Rc 1/8 |
Cushioning Type | Buffer |
Width | 12mm |
Maximum Operating Pressure | 10 bar |
Diameter | 20mm |
Weight | 304g |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -10°C |