Choose this IMI Norgren pneumatic cylinder to get compressed air moving in the right direction through your network. A pressurised supply is all you need to move the built-in rod out of the housing by 50mm, providing your system with a source of controlled linear motion. The unit is double-acting, meaning the piston moves in both directions, so you get wide functionality. The polyurethane seals are impact-resistant for protection against accidental dings and dents. Thanks to its maximum operating pressure of 10 bar, this cylinder is an ideal choice for medium-duty applications.
Features & Benefits
• Safe to use in challenging conditions where temperatures reach -5°C to +80°C • Stainless-steel piston rod is resistant to corrosion, so it functions well in humid work areas • G1/4 port size means it's easily compatible with standard pneumatic connectors
Applications
• Main engine controls • Manufacturing industry • Automotive sector
What are the dimensions of this pneumatic cylinder?
This compact unit measures 108.5 (L) x 116.5 (W) x 125.25mm (H), so you can mount it in small or awkward work areas.