IMI Norgren Pneumatic Cylinder, Double Acting, 1 to 10 Bar Operating Pressure - RM/92020/M Series - RM/92020/M/30
Need a way to transform compressed air into linear motion? Choose this pneumatic cylinder from IMI Norgren. The unit's piston rod is made of durable stainless steel that resists impact and corrosion, so can withstand the demands of industrial settings. Polyurethane seals prevent dust and external contamination, ensuring the long-term performance of your connected devices. The unit has compact dimensions of 62 (L) x 36 (H) x 32mm (W), meaning you can install it in applications with space constraints. Thanks to a light weight of 460g, it puts minimal strain on your equipment.
Features & Benefits
• Bore size of 20mm for use with small-scale applications • Broad operating temperature range between -5°C and +80°C for use in tough environments
Applications
• Compressors • Medical and dental equipment • Marine industries
What's a piston rod?
A piston rod is the component that connects the piston to the crankshaft. It's the vital link that helps transfer power from the combustion chamber to the running gear in your pneumatic systems.
What's the operating pressure of this unit?
This unit has a wide operating pressure range between 1 and 10 bar, so it's ideal for use in both light-duty and heavy-duty systems.